
TLP352(F) | |
|---|---|
DigiKey Part Number | TLP352(F)-ND |
Manufacturer | |
Manufacturer Product Number | TLP352(F) |
Description | OPTOISO 3.75KV 1CH GATE DVR 8DIP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 2.5A Gate Driver Optical Coupling 3750Vrms 1 Channel 8-DIP |
Datasheet | Datasheet |
EDA/CAD Models | TLP352(F) Models |
Category | Current - Output High, Low 2A, 2A |
Mfr | Current - Peak Output 2.5A |
Packaging Tube | Voltage - Forward (Vf) (Typ) 1.55V |
Part Status Active | Current - DC Forward (If) (Max) 20 mA |
Technology Optical Coupling | Voltage - Output Supply 15V ~ 30V |
Number of Channels 1 | Operating Temperature -40°C ~ 125°C |
Voltage - Isolation 3750Vrms | Mounting Type Through Hole |
Common Mode Transient Immunity (Min) 20kV/µs | Package / Case 8-DIP (0.300", 7.62mm) |
Propagation Delay tpLH / tpHL (Max) 200ns, 200ns | Supplier Device Package 8-DIP |
Pulse Width Distortion (Max) 50ns | Approval Agency CSA, cUL, UL |
Rise / Fall Time (Typ) 15ns, 8ns | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 39,21000 Kč | 39,21 Kč |
| 50 | 22,95360 Kč | 1 147,68 Kč |
| 100 | 21,27890 Kč | 2 127,89 Kč |
| 500 | 18,29778 Kč | 9 148,89 Kč |
| 1 000 | 17,32466 Kč | 17 324,66 Kč |
| 2 000 | 16,49983 Kč | 32 999,66 Kč |
| 5 000 | 15,60054 Kč | 78 002,70 Kč |
| 10 000 | 15,04072 Kč | 150 407,20 Kč |
| Unit Price without VAT: | 39,21000 Kč |
|---|---|
| Unit Price with VAT: | 47,44410 Kč |



