Similar
Similar
Similar
Similar
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Similar
Similar
Similar
Similar
Similar
Similar

LT1781CSW#TRPBF | |
|---|---|
DigiKey Part Number | 505-LT1781CSW#TRPBFTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LT1781CSW#TRPBF |
Description | IC TRANSCEIVER FULL 2/2 16SO |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 2/2 Transceiver Full RS232 16-SO |
Datasheet | Datasheet |
EDA/CAD Models | LT1781CSW#TRPBF Models |
Category | Receiver Hysteresis 400 mV |
Manufacturer Analog Devices Inc. | Data Rate 250KBd |
Packaging Tape & Reel (TR) | Voltage - Supply 4.5V ~ 5.5V |
Part Status Active | Operating Temperature 0°C ~ 70°C |
Type Transceiver | Mounting Type Surface Mount |
Protocol RS232 | Package / Case 16-SOIC (0.295", 7.50mm Width) |
Number of Drivers/Receivers 2/2 | Supplier Device Package 16-SO |
Duplex Full | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ADM202JRWZ | Analog Devices Inc. | 222 | 505-ADM202JRWZ-ND | 57,56000 Kč | Similar |
| ADM202JRWZ-REEL | Analog Devices Inc. | 2 163 | ADM202JRWZ-REELCT-ND | 57,56000 Kč | Similar |
| ADM232LJRZ | Analog Devices Inc. | 537 | ADM232LJRZ-ND | 122,63000 Kč | Similar |
| ADM232LJRZ-REEL | Analog Devices Inc. | 3 | ADM232LJRZ-REELCT-ND | 122,63000 Kč | Similar |
| LT1081CSW#TRPBF | Analog Devices Inc. | 0 | 505-LT1081CSW#TRPBFTR-ND | 120,03070 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 146,50196 Kč | 146 501,96 Kč |
| Unit Price without VAT: | 146,50196 Kč |
|---|---|
| Unit Price with VAT: | 177,26737 Kč |








