2/2 Transceiver Full RS232 16-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAX202CWE+T

DigiKey Part Number
175-MAX202CWE+TTR-ND - Tape & Reel (TR)
175-MAX202CWE+TCT-ND - Cut Tape (CT)
175-MAX202CWE+TDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MAX202CWE+T
Description
IC TRANSCEIVER FULL 2/2 16SOIC
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
2/2 Transceiver Full RS232 16-SOIC
Datasheet
 Datasheet
EDA/CAD Models
MAX202CWE+T Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Receiver Hysteresis
500 mV
Manufacturer
Analog Devices Inc./Maxim Integrated
Data Rate
120Kbps
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Voltage - Supply
4.5V ~ 5.5V
Part Status
Active
Operating Temperature
0°C ~ 70°C
Type
Transceiver
Mounting Type
Surface Mount
Protocol
RS232
Package / Case
16-SOIC (0.295", 7.50mm Width)
Number of Drivers/Receivers
2/2
Supplier Device Package
16-SOIC
Duplex
Full
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 697
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1135,98000 Kč135,98 Kč
10104,44400 Kč1 044,44 Kč
2596,56080 Kč2 414,02 Kč
10087,89970 Kč8 789,97 Kč
25084,87772 Kč21 219,43 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 00079,23150 Kč79 231,50 Kč
2 00077,54492 Kč155 089,84 Kč
Manufacturers Standard Package
Unit Price without VAT:135,98000 Kč
Unit Price with VAT:164,53580 Kč