2/2 Transceiver Full RS232 16-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAX202ECWE+

DigiKey Part Number
MAX202ECWE+-ND
Manufacturer
Manufacturer Product Number
MAX202ECWE+
Description
IC TRANSCEIVER FULL 2/2 16SOIC
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
2/2 Transceiver Full RS232 16-SOIC
Datasheet
 Datasheet
EDA/CAD Models
MAX202ECWE+ Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Receiver Hysteresis
500 mV
Manufacturer
Analog Devices Inc./Maxim Integrated
Data Rate
120Kbps
Packaging
Tube
Voltage - Supply
4.5V ~ 5.5V
Part Status
Active
Operating Temperature
0°C ~ 70°C
Type
Transceiver
Mounting Type
Surface Mount
Protocol
RS232
Package / Case
16-SOIC (0.295", 7.50mm Width)
Number of Drivers/Receivers
2/2
Supplier Device Package
16-SOIC
Duplex
Full
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (48)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MAX201CWE+Analog Devices Inc./Maxim Integrated30MAX201CWE+-ND259,44000 KčParametric Equivalent
MAX202CWE+Analog Devices Inc./Maxim Integrated41MAX202CWE+-ND135,98000 KčParametric Equivalent
MAX202ECWE+Analog Devices Inc./Maxim Integrated522MAX202ECWE+-ND174,77000 KčParametric Equivalent
MAX220CWE+Analog Devices Inc./Maxim Integrated30MAX220CWE+-ND597,09000 KčParametric Equivalent
MAX232CWE+Analog Devices Inc./Maxim Integrated1 318MAX232CWE+-ND159,75000 KčParametric Equivalent
In-Stock: 522
Factory Stock: 13 386
Check for Additional Incoming Stock
All prices are in CZK
Tube
QuantityUnit PriceExt Price
1174,77000 Kč174,77 Kč
10135,33100 Kč1 353,31 Kč
46120,21826 Kč5 530,04 Kč
138112,71645 Kč15 554,87 Kč
276109,04630 Kč30 096,78 Kč
506106,37336 Kč53 824,92 Kč
1 012103,82577 Kč105 071,68 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:174,77000 Kč
Unit Price with VAT:211,47170 Kč