Similar
Similar
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Similar
Similar
Similar
Similar
Similar
Similar

LT1281ACSW#TRPBF | |
|---|---|
DigiKey Part Number | LT1281ACSW#TRPBF-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LT1281ACSW#TRPBF |
Description | IC TRANSCEIVER FULL 2/2 16SO |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 2/2 Transceiver Full RS232 16-SO |
Datasheet | Datasheet |
EDA/CAD Models | LT1281ACSW#TRPBF Models |
Category | Receiver Hysteresis 400 mV |
Manufacturer Analog Devices Inc. | Data Rate 250KBd |
Packaging Tape & Reel (TR) | Voltage - Supply 4.5V ~ 5.5V |
Part Status Active | Operating Temperature 0°C ~ 70°C |
Type Transceiver | Mounting Type Surface Mount |
Protocol RS232 | Package / Case 16-SOIC (0.295", 7.50mm Width) |
Number of Drivers/Receivers 2/2 | Supplier Device Package 16-SO |
Duplex Full | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ADM232AARWZ | Analog Devices Inc. | 441 | 505-ADM232AARWZ-ND | 149,74000 Kč | Similar |
| ADM232AARWZ-REEL | Analog Devices Inc. | 2 678 | ADM232AARWZ-REELCT-ND | 149,74000 Kč | Similar |
| LT1081CSW#TRPBF | Analog Devices Inc. | 0 | 505-LT1081CSW#TRPBFTR-ND | 120,03070 Kč | Parametric Equivalent |
| LT1181ACSW#TRPBF | Analog Devices Inc. | 1 768 | LT1181ACSW#TRPBFCT-ND | 196,67000 Kč | Parametric Equivalent |
| LT1781CSW#TRPBF | Analog Devices Inc. | 0 | 505-LT1781CSW#TRPBFTR-ND | 146,50196 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 138,74330 Kč | 138 743,30 Kč |
| Unit Price without VAT: | 138,74330 Kč |
|---|---|
| Unit Price with VAT: | 167,87939 Kč |





