
LT1721CS#PBF | |
---|---|
DigiKey Part Number | 505-LT1721CS#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LT1721CS#PBF |
Description | IC COMPARATOR 4 GEN PUR 16SO |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Comparator Standard (General Purpose) CMOS, Rail-to-Rail, TTL 16-SO |
Datasheet | Datasheet |
EDA/CAD Models | LT1721CS#PBF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | Standard (General Purpose) | |
Number of Elements | 4 | |
Output Type | CMOS, Rail-to-Rail, TTL | |
Voltage - Supply, Single/Dual (±) | 2.7V ~ 6V | |
Voltage - Input Offset (Max) | 3mV @ 5V | |
Current - Input Bias (Max) | 6µA @ 5V | |
Current - Output (Typ) | 20mA | |
Current - Quiescent (Max) | 7mA | |
CMRR, PSRR (Typ) | 70dB CMRR, 80dB PSRR | |
Propagation Delay (Max) | 10ns | |
Hysteresis | 7mV | |
Operating Temperature | 0°C ~ 70°C | |
Package / Case | 16-SOIC (0.154", 3.90mm Width) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 16-SO | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 318,49000 Kč | 318,49 Kč |
10 | 222,17300 Kč | 2 221,73 Kč |
50 | 181,63760 Kč | 9 081,88 Kč |
100 | 168,70430 Kč | 16 870,43 Kč |
250 | 167,94144 Kč | 41 985,36 Kč |
Unit Price without VAT: | 318,49000 Kč |
---|---|
Unit Price with VAT: | 385,37290 Kč |