Voltage Feedback Amplifier 1 Circuit 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LMH6624MA/NOPB

DigiKey Part Number
LMH6624MA/NOPB-ND
Manufacturer
Manufacturer Product Number
LMH6624MA/NOPB
Description
IC VOLTAGE FEEDBACK 1 CIRC 8SOIC
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Voltage Feedback Amplifier 1 Circuit 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
LMH6624MA/NOPB Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Input Offset
100 µV
Mfr
Current - Supply
12mA
Packaging
Tube
Current - Output / Channel
100 mA
Part Status
Active
Voltage - Supply Span (Min)
5 V
Amplifier Type
Voltage - Supply Span (Max)
12 V
Number of Circuits
1
Operating Temperature
-40°C ~ 125°C
Slew Rate
400V/µs
Mounting Type
Surface Mount
Gain Bandwidth Product
1.5 GHz
Package / Case
8-SOIC (0.154", 3.90mm Width)
-3db Bandwidth
95 MHz
Supplier Device Package
8-SOIC
Current - Input Bias
13 µA
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 373
Check for Additional Incoming Stock
All prices are in CZK
Tube
QuantityUnit PriceExt Price
1152,24000 Kč152,24 Kč
10117,35800 Kč1 173,58 Kč
9599,35589 Kč9 438,81 Kč
19095,74205 Kč18 190,99 Kč
28593,93326 Kč26 770,98 Kč
57091,27940 Kč52 029,26 Kč
1 04589,34679 Kč93 367,40 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:152,24000 Kč
Unit Price with VAT:184,21040 Kč