Linear Voltage Regulator IC Positive Fixed 1 Output 800mA DPAK
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Fixed 1 Output 800mA DPAK
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

MC33269DTRK-5.0G

DigiKey Part Number
MC33269DTRK-5.0GOSTR-ND - Tape & Reel (TR)
MC33269DTRK-5.0GOSCT-ND - Cut Tape (CT)
MC33269DTRK-5.0GOSDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MC33269DTRK-5.0G
Description
IC REG LINEAR 5V 800MA DPAK
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 800mA DPAK
Datasheet
 Datasheet
EDA/CAD Models
MC33269DTRK-5.0G Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage Dropout (Max)
1.35V @ 800mA
Mfr
Current - Output
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
PSRR
55dB (120Hz)
Part Status
Active
Protection Features
Over Temperature, Short Circuit
Output Configuration
Operating Temperature
-40°C ~ 125°C
Output Type
Mounting Type
Surface Mount
Number of Regulators
1
Package / Case
TO-252-3, DPAK (2 Leads + Tab), SC-63
Voltage - Input (Max)
20V
Supplier Device Package
DPAK
Voltage - Output (Min/Fixed)
5V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
TLV1117-50IKVURG3Texas Instruments4 843296-19670-1-ND0,83000 KčDirect
In-Stock: 5 056
Factory Stock: 20 000
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
112,72000 Kč12,72 Kč
108,98900 Kč89,89 Kč
258,05840 Kč201,46 Kč
1007,02830 Kč702,83 Kč
2506,53612 Kč1 634,03 Kč
5006,23914 Kč3 119,57 Kč
1 0005,99491 Kč5 994,91 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 5005,56984 Kč13 924,60 Kč
5 0005,41880 Kč27 094,00 Kč
Manufacturers Standard Package
Unit Price without VAT:12,72000 Kč
Unit Price with VAT:15,39120 Kč