Direct
Similar
Similar
Similar

LT1396CS8#TR | |
|---|---|
DigiKey Part Number | LT1396CS8#TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LT1396CS8#TR |
Description | IC OPAMP CFA 400MHZ 8SO |
Customer Reference | |
Detailed Description | Current Feedback Amplifier 2 Circuit 8-SO |
Datasheet | Datasheet |
EDA/CAD Models | LT1396CS8#TR Models |
Category | Voltage - Input Offset 1 mV |
Mfr | Current - Supply 4.6mA (x2 Channels) |
Series | Current - Output / Channel 80 mA |
Packaging Tape & Reel (TR) | Voltage - Supply Span (Min) 4 V |
Part Status Discontinued at DigiKey | Voltage - Supply Span (Max) 12 V |
Amplifier Type | Operating Temperature 0°C ~ 70°C |
Number of Circuits 2 | Mounting Type Surface Mount |
Slew Rate 800V/µs | Package / Case 8-SOIC (0.154", 3.90mm Width) |
-3db Bandwidth 400 MHz | Supplier Device Package 8-SO |
Current - Input Bias 10 µA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LT1396CS8#TRPBF | Analog Devices Inc. | 0 | LT1396CS8#TRPBF-ND | 68,25146 Kč | Direct |
| LMH6724MA/NOPB | Texas Instruments | 175 | LMH6724MA/NOPB-ND | 108,66000 Kč | Similar |
| LMH6724MAX/NOPB | Texas Instruments | 4 021 | LMH6724MAX/NOPBCT-ND | 84,67000 Kč | Similar |
| OPA2674ID | Rochester Electronics, LLC | 83 216 | 2156-OPA2674ID-ND | 152,66000 Kč | Similar |
| OPA2674IDR | Texas Instruments | 0 | OPA2674IDR-ND | 81,57837 Kč | Similar |



