LT1228CS8#TR is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Analog Devices Inc.
In Stock: 0
Unit Price: 293,02000 Kč
Datasheet

Similar


Texas Instruments
In Stock: 125
Unit Price: 280,18000 Kč
Datasheet

Similar


Texas Instruments
In Stock: 3 017
Unit Price: 243,34000 Kč
Datasheet

Similar


Rochester Electronics, LLC
In Stock: 1 663
Unit Price: 282,28000 Kč
Datasheet

Similar


Texas Instruments
In Stock: 1 192
Unit Price: 245,44000 Kč
Datasheet
8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LT1228CS8#TR

DigiKey Part Number
LT1228CS8#TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
LT1228CS8#TR
Description
IC OPAMP CFA 100MHZ 8SO
Customer Reference
Detailed Description
Current Feedback Amplifier 1 Circuit 8-SO
Datasheet
 Datasheet
EDA/CAD Models
LT1228CS8#TR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Amplifier Type
Number of Circuits
1
Output Type
-
Slew Rate
3500V/µs
-3db Bandwidth
100 MHz
Current - Input Bias
10 µA
Voltage - Input Offset
3 mV
Current - Supply
6mA
Current - Output / Channel
125 mA
Voltage - Supply Span (Min)
4 V
Voltage - Supply Span (Max)
36 V
Operating Temperature
0°C ~ 70°C
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SO
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types