LT1220CS8 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Analog Devices Inc.
In Stock: 1 288
Unit Price: 223,42000 Kč
Datasheet

Similar


Analog Devices Inc.
In Stock: 747
Unit Price: 140,69000 Kč
Datasheet

Similar


Analog Devices Inc.
In Stock: 2 969
Unit Price: 140,69000 Kč
Datasheet

Similar


Analog Devices Inc.
In Stock: 757
Unit Price: 140,69000 Kč
Datasheet

Similar


Analog Devices Inc.
In Stock: 2 047
Unit Price: 254,71000 Kč
Datasheet

Similar


Texas Instruments
In Stock: 3 299
Unit Price: 103,94000 Kč
Datasheet

Similar


Texas Instruments
In Stock: 5 919
Unit Price: 156,86000 Kč
Datasheet

Similar


Rochester Electronics, LLC
In Stock: 18 150
Unit Price: 56,48464 Kč
Datasheet

Similar


Texas Instruments
In Stock: 0
Unit Price: 58,37000 Kč
Datasheet

Similar


Rochester Electronics, LLC
In Stock: 8 528
Unit Price: 61,94412 Kč
Datasheet

Similar


Texas Instruments
In Stock: 2 781
Unit Price: 92,60000 Kč
Datasheet

Similar


Texas Instruments
In Stock: 0
Unit Price: 43,07278 Kč
Datasheet

Similar


Texas Instruments
In Stock: 2 500
Unit Price: 41,57605 Kč
Datasheet
Standard (General Purpose) Amplifier 1 Circuit 8-SO
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LT1220CS8

DigiKey Part Number
LT1220CS8-ND
Manufacturer
Manufacturer Product Number
LT1220CS8
Description
IC OPAMP GP 1 CIRCUIT 8SO
Customer Reference
Detailed Description
Standard (General Purpose) Amplifier 1 Circuit 8-SO
Datasheet
 Datasheet
EDA/CAD Models
LT1220CS8 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Input Offset
500 µV
Mfr
Current - Supply
8mA
Series
Current - Output / Channel
26 mA
Packaging
Tube
Voltage - Supply Span (Min)
10 V
Part Status
Obsolete
Voltage - Supply Span (Max)
30 V
Amplifier Type
Operating Temperature
0°C ~ 70°C
Number of Circuits
1
Mounting Type
Surface Mount
Slew Rate
250V/µs
Package / Case
8-SOIC (0.154", 3.90mm Width)
Gain Bandwidth Product
45 MHz
Supplier Device Package
8-SO
Current - Input Bias
100 nA
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (13)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
LT1220CS8#PBFAnalog Devices Inc.1 288LT1220CS8#PBF-ND223,42000 KčDirect
AD817ARZAnalog Devices Inc.747505-AD817ARZ-ND140,69000 KčSimilar
AD817ARZ-REELAnalog Devices Inc.2 969AD817ARZ-REELCT-ND140,69000 KčSimilar
AD817ARZ-REEL7Analog Devices Inc.757AD817ARZ-REEL7CT-ND140,69000 KčSimilar
AD847JRZ-REEL7Analog Devices Inc.2 047505-AD847JRZ-REEL7CT-ND254,71000 KčSimilar
Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types