
THS4051IDR | |
|---|---|
DigiKey Part Number | 296-THS4051IDRTR-ND - Tape & Reel (TR) 296-THS4051IDRCT-ND - Cut Tape (CT) 296-THS4051IDRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | THS4051IDR |
Description | IC VOLTAGE FEEDBACK 1 CIRC 8SOIC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Voltage Feedback Amplifier 1 Circuit 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | THS4051IDR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | - | |
Slew Rate | 240V/µs | |
-3db Bandwidth | 70 MHz | |
Current - Input Bias | 2.5 µA | |
Voltage - Input Offset | 2.5 mV | |
Current - Supply | 8.5mA | |
Current - Output / Channel | 100 mA | |
Voltage - Supply Span (Min) | 9 V | |
Voltage - Supply Span (Max) | 32 V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 82,52000 Kč | 82,52 Kč |
| 10 | 62,28000 Kč | 622,80 Kč |
| 25 | 57,24040 Kč | 1 431,01 Kč |
| 100 | 51,70340 Kč | 5 170,34 Kč |
| 250 | 49,06056 Kč | 12 265,14 Kč |
| 500 | 47,46766 Kč | 23 733,83 Kč |
| 1 000 | 46,15717 Kč | 46 157,17 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 44,77362 Kč | 111 934,05 Kč |
| Unit Price without VAT: | 82,52000 Kč |
|---|---|
| Unit Price with VAT: | 99,84920 Kč |

