Similar

LT1167CS8#TRPBF | |
|---|---|
DigiKey Part Number | LT1167CS8#TRPBFTR-ND - Tape & Reel (TR) LT1167CS8#TRPBFCT-ND - Cut Tape (CT) LT1167CS8#TRPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LT1167CS8#TRPBF |
Description | IC INST AMP 1 CIRCUIT 8SO |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | Instrumentation Amplifier 1 Circuit 8-SO |
Datasheet | Datasheet |
EDA/CAD Models | LT1167CS8#TRPBF Models |
Category | Current - Supply 900µA |
Mfr | Current - Output / Channel 27 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply Span (Min) 4.6 V |
Part Status Active | Voltage - Supply Span (Max) 36 V |
Amplifier Type | Operating Temperature 0°C ~ 70°C |
Number of Circuits 1 | Mounting Type Surface Mount |
Slew Rate 1.2V/µs | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Gain Bandwidth Product 1 MHz | Supplier Device Package 8-SO |
Current - Input Bias 80 pA | Base Product Number |
Voltage - Input Offset 20 µV |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| INA828ID | Texas Instruments | 5 700 | 296-47415-ND | 5,69000 Kč | Similar |
| OPA177GSG4 | Texas Instruments | 0 | OPA177GSG4-ND | 1,43116 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 255,55000 Kč | 255,55 Kč |
| 10 | 200,48900 Kč | 2 004,89 Kč |
| 25 | 186,72280 Kč | 4 668,07 Kč |
| 100 | 171,59570 Kč | 17 159,57 Kč |
| 250 | 170,27280 Kč | 42 568,20 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 152,68796 Kč | 381 719,90 Kč |
| Unit Price without VAT: | 255,55000 Kč |
|---|---|
| Unit Price with VAT: | 309,21550 Kč |










