Parametric Equivalent
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar



LT1129MPST-3.3#TRPBF | |
|---|---|
DigiKey Part Number | LT1129MPST-3.3#TRPBF-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LT1129MPST-3.3#TRPBF |
Description | IC REG LIN 3.3V 700MA SOT-223-3 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 700mA SOT-223-3 |
Datasheet | Datasheet |
EDA/CAD Models | LT1129MPST-3.3#TRPBF Models |
Category | Current - Quiescent (Iq) 70 µA |
Mfr | Current - Supply (Max) 90 mA |
Packaging Tape & Reel (TR) | PSRR 64dB (120Hz) |
Part Status Active | Control Features Enable |
Output Configuration | Protection Features Over Temperature, Reverse Polarity |
Output Type | Operating Temperature -55°C ~ 125°C |
Number of Regulators 1 | Mounting Type Surface Mount |
Voltage - Input (Max) 30V | Package / Case TO-261-4, TO-261AA |
Voltage - Output (Min/Fixed) 3.3V | Supplier Device Package SOT-223-3 |
Voltage Dropout (Max) 0.7V @ 700mA | Base Product Number |
Current - Output |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LT1129MPST-3.3#PBF | Analog Devices Inc. | 86 | LT1129MPST-3.3#PBF-ND | 539,65000 Kč | Parametric Equivalent |
| LD1117S33CTR | STMicroelectronics | 0 | 497-1241-1-ND | 6,93000 Kč | Similar |
| LD1117S33TR | STMicroelectronics | 53 970 | 497-1242-1-ND | 7,35000 Kč | Similar |
| MIC2920A-3.3WS | Microchip Technology | 3 447 | MIC2920A-3.3WS-ND | 37,38000 Kč | Similar |
| MIC2920A-3.3WS-TR | Microchip Technology | 7 665 | 576-1116-1-ND | 37,38000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 343,44529 Kč | 686 890,58 Kč |
| Unit Price without VAT: | 343,44529 Kč |
|---|---|
| Unit Price with VAT: | 415,56880 Kč |






