


LT1129MPST-3.3#PBF | |
|---|---|
DigiKey Part Number | LT1129MPST-3.3#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LT1129MPST-3.3#PBF |
Description | IC REG LIN 3.3V 700MA SOT-223-3 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 700mA SOT-223-3 |
Datasheet | Datasheet |
EDA/CAD Models | LT1129MPST-3.3#PBF Models |
Category | Current - Quiescent (Iq) 70 µA |
Mfr | Current - Supply (Max) 90 mA |
Packaging Tube | PSRR 64dB (120Hz) |
Part Status Active | Control Features Enable |
Output Configuration | Protection Features Over Temperature, Reverse Polarity |
Output Type | Operating Temperature -55°C ~ 125°C |
Number of Regulators 1 | Mounting Type Surface Mount |
Voltage - Input (Max) 30V | Package / Case TO-261-4, TO-261AA |
Voltage - Output (Min/Fixed) 3.3V | Supplier Device Package SOT-223-3 |
Voltage Dropout (Max) 0.7V @ 700mA | Base Product Number |
Current - Output |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 539,65000 Kč | 539,65 Kč |
| 10 | 433,73500 Kč | 4 337,35 Kč |
| 78 | 382,61321 Kč | 29 843,83 Kč |
| 156 | 371,02256 Kč | 57 879,52 Kč |
| 312 | 361,48394 Kč | 112 782,99 Kč |
| 546 | 355,03042 Kč | 193 846,61 Kč |
| Unit Price without VAT: | 539,65000 Kč |
|---|---|
| Unit Price with VAT: | 652,97650 Kč |





