SPX2945M3-L-3-3/TR is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


MaxLinear, Inc.
In Stock: 0
Unit Price: 0,00000 Kč

Similar


Texas Instruments
In Stock: 0
Unit Price: 54,59000 Kč
Datasheet

Similar


Texas Instruments
In Stock: 94
Unit Price: 46,41000 Kč
Datasheet

Similar


Analog Devices Inc.
In Stock: 756
Unit Price: 151,61000 Kč
Datasheet

Similar


Analog Devices Inc.
In Stock: 0
Unit Price: 0,00000 Kč
Datasheet

Similar


Analog Devices Inc.
In Stock: 1 870
Unit Price: 151,61000 Kč
Datasheet

Similar


Analog Devices Inc.
In Stock: 5 437
Unit Price: 179,53000 Kč
Datasheet

Similar


Analog Devices Inc.
In Stock: 0
Unit Price: 0,00000 Kč
Datasheet

Similar


Analog Devices Inc.
In Stock: 4 018
Unit Price: 179,53000 Kč
Datasheet

Similar


Analog Devices Inc.
In Stock: 5 324
Unit Price: 198,01000 Kč
Datasheet

Similar


Analog Devices Inc.
In Stock: 0
Unit Price: 0,00000 Kč
Datasheet

Similar


Analog Devices Inc.
In Stock: 8 870
Unit Price: 198,01000 Kč
Datasheet

Similar


Analog Devices Inc.
In Stock: 2 604
Unit Price: 220,69000 Kč
Datasheet

Similar


Analog Devices Inc.
In Stock: 0
Unit Price: 0,00000 Kč
Datasheet
Linear Voltage Regulator IC Positive Fixed 1 Output 400mA SOT-223-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Fixed 1 Output 400mA SOT-223-3
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

SPX2945M3-L-3-3/TR

DigiKey Part Number
1016-1853-2-ND - Tape & Reel (TR)
1016-1853-1-ND - Cut Tape (CT)
1016-1853-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SPX2945M3-L-3-3/TR
Description
IC REG LIN 3.3V 400MA SOT-223-3
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 400mA SOT-223-3
Datasheet
 Datasheet
EDA/CAD Models
SPX2945M3-L-3-3/TR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output
Mfr
Current - Quiescent (Iq)
300 µA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Current - Supply (Max)
25 mA
Part Status
Active
PSRR
31dB (100kHz)
Output Configuration
Protection Features
Over Current, Over Temperature
Output Type
Operating Temperature
-40°C ~ 85°C
Number of Regulators
1
Mounting Type
Surface Mount
Voltage - Input (Max)
26V
Package / Case
TO-261-4, TO-261AA
Voltage - Output (Min/Fixed)
3.3V
Supplier Device Package
SOT-223-3
Voltage Dropout (Max)
0.7V @ 400mA
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (24)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SPX2945M3-L-3-3/MTRMaxLinear, Inc.0SPX2945M3-L-3-3/MTR-ND0,00000 KčParametric Equivalent
LM2937IMP-3.3/NOPBTexas Instruments0LM2937IMP-3.3/NOPBCT-ND54,59000 KčSimilar
LM2937IMPX-3.3/NOPBTexas Instruments94LM2937IMPX-3.3/NOPBCT-ND46,41000 KčSimilar
LT1121CST-3.3#PBFAnalog Devices Inc.756505-LT1121CST-3.3#PBF-ND151,61000 KčSimilar
LT1121CST-3.3#TRAnalog Devices Inc.0LT1121CST-3.3#TR-ND0,00000 KčSimilar
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
135,70000 Kč35,70 Kč
1026,08000 Kč260,80 Kč
2523,69400 Kč592,35 Kč
10021,07150 Kč2 107,15 Kč
25019,82296 Kč4 955,74 Kč
50019,06954 Kč9 534,77 Kč
1 00018,95489 Kč18 954,89 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 50017,79496 Kč44 487,40 Kč
5 00017,40045 Kč87 002,25 Kč
7 50017,20299 Kč129 022,43 Kč
Manufacturers Standard Package
Unit Price without VAT:35,70000 Kč
Unit Price with VAT:43,19700 Kč