Direct
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar



LT1129IST-3.3#TR | |
|---|---|
DigiKey Part Number | LT1129IST-3.3#TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LT1129IST-3.3#TR |
Description | IC REG LINEAR 700MA SOT-223-3 |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC 1 Output 700mA SOT-223-3 |
Datasheet | Datasheet |
EDA/CAD Models | LT1129IST-3.3#TR Models |
Category | Operating Temperature -40°C ~ 125°C |
Mfr | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) | Package / Case TO-261-4, TO-261AA |
Part Status Discontinued at DigiKey | Supplier Device Package SOT-223-3 |
Number of Regulators 1 | Base Product Number |
Current - Output |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LT1129IST-3.3#TRPBF | Analog Devices Inc. | 6 541 | LT1129IST-3.3#TRPBFCT-ND | 220,69000 Kč | Direct |
| LD1117S33CTR | STMicroelectronics | 0 | 497-1241-1-ND | 6,93000 Kč | Similar |
| LD1117S33TR | STMicroelectronics | 53 970 | 497-1242-1-ND | 7,35000 Kč | Similar |
| LM2937IMP-3.3/NOPB | Texas Instruments | 0 | LM2937IMP-3.3/NOPBCT-ND | 54,59000 Kč | Similar |
| LM2937IMPX-3.3/NOPB | Texas Instruments | 94 | LM2937IMPX-3.3/NOPBCT-ND | 46,41000 Kč | Similar |






