LT1121CST-3.3#TR is out of stock and backorders are currently unavailable.
Available Substitutes:

Direct


Analog Devices Inc.
In Stock: 1 870
Unit Price: 151,61000 Kč
Datasheet

Similar


STMicroelectronics
In Stock: 0
Unit Price: 6,93000 Kč
Datasheet

Similar


STMicroelectronics
In Stock: 53 995
Unit Price: 7,35000 Kč
Datasheet

Similar


Texas Instruments
In Stock: 0
Unit Price: 54,59000 Kč
Datasheet

Similar


Texas Instruments
In Stock: 94
Unit Price: 46,41000 Kč
Datasheet

Similar


Microchip Technology
In Stock: 7 327
Unit Price: 28,98000 Kč
Datasheet

Similar


Microchip Technology
In Stock: 2 941
Unit Price: 28,98000 Kč
Datasheet

Similar


Microchip Technology
In Stock: 702
Unit Price: 37,38000 Kč
Datasheet

Similar


Microchip Technology
In Stock: 10 934
Unit Price: 37,38000 Kč
Datasheet

Similar


MaxLinear, Inc.
In Stock: 0
Unit Price: 35,70000 Kč
Datasheet

Similar


MaxLinear, Inc.
In Stock: 769
Unit Price: 26,25000 Kč
Datasheet

Similar


Microchip Technology
In Stock: 6 269
Unit Price: 14,49000 Kč
Datasheet
Linear Voltage Regulator IC 1 Output 150mA SOT-223-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC 1 Output 150mA SOT-223-3
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

LT1121CST-3.3#TR

DigiKey Part Number
LT1121CST-3.3#TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
LT1121CST-3.3#TR
Description
IC REG LINEAR 150MA SOT-223-3
Customer Reference
Detailed Description
Linear Voltage Regulator IC 1 Output 150mA SOT-223-3
Datasheet
 Datasheet
EDA/CAD Models
LT1121CST-3.3#TR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
0°C ~ 125°C
Mfr
Mounting Type
Surface Mount
Packaging
Tape & Reel (TR)
Package / Case
TO-261-4, TO-261AA
Part Status
Discontinued at DigiKey
Supplier Device Package
SOT-223-3
Number of Regulators
1
Base Product Number
Current - Output
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (12)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
LT1121CST-3.3#TRPBFAnalog Devices Inc.1 870LT1121CST-3.3#TRPBFCT-ND151,61000 KčDirect
LD1117S33CTRSTMicroelectronics0497-1241-1-ND6,93000 KčSimilar
LD1117S33TRSTMicroelectronics53 995497-1242-1-ND7,35000 KčSimilar
LM2937IMP-3.3/NOPBTexas Instruments0LM2937IMP-3.3/NOPBCT-ND54,59000 KčSimilar
LM2937IMPX-3.3/NOPBTexas Instruments94LM2937IMPX-3.3/NOPBCT-ND46,41000 KčSimilar
In-Stock: 0
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes