


LT1009IS8#TRPBF | |
|---|---|
DigiKey Part Number | LT1009IS8#TRPBFTR-ND - Tape & Reel (TR) LT1009IS8#TRPBFCT-ND - Cut Tape (CT) LT1009IS8#TRPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LT1009IS8#TRPBF |
Description | IC VREF SHUNT 0.4% 8SOIC |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Shunt Voltage Reference IC Fixed 2.5V V ±0.4% 10 mA 8-SO |
Datasheet | Datasheet |
EDA/CAD Models | LT1009IS8#TRPBF Models |
Category | Tolerance ±0.4% |
Manufacturer Analog Devices Inc. | Temperature Coefficient 35ppm/°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Cathode 400 µA |
Part Status Active | Operating Temperature -40°C ~ 85°C (TA) |
Reference Type Shunt | Mounting Type Surface Mount |
Output Type Fixed | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Voltage - Output (Min/Fixed) 2.5V | Supplier Device Package 8-SO |
Current - Output 10 mA | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 191,71000 Kč | 191,71 Kč |
| 10 | 148,91800 Kč | 1 489,18 Kč |
| 25 | 138,24240 Kč | 3 456,06 Kč |
| 100 | 126,50250 Kč | 12 650,25 Kč |
| 250 | 124,01000 Kč | 31 002,50 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 111,82132 Kč | 279 553,30 Kč |
| Unit Price without VAT: | 191,71000 Kč |
|---|---|
| Unit Price with VAT: | 231,96910 Kč |








