Shunt Voltage Reference IC Fixed 2.5V V ±0.4% 10 mA 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LT1009CDR

DigiKey Part Number
296-14611-2-ND - Tape & Reel (TR)
296-14611-1-ND - Cut Tape (CT)
296-14611-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LT1009CDR
Description
IC VREF SHUNT 0.4% 8SOIC
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Shunt Voltage Reference IC Fixed 2.5V V ±0.4% 10 mA 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
LT1009CDR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Tolerance
±0.4%
Manufacturer
Texas Instruments
Temperature Coefficient
25ppm/°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Current - Cathode
400 µA
Part Status
Active
Operating Temperature
0°C ~ 70°C (TA)
Reference Type
Shunt
Mounting Type
Surface Mount
Output Type
Fixed
Package / Case
8-SOIC (0.154", 3.90mm Width)
Voltage - Output (Min/Fixed)
2.5V
Supplier Device Package
8-SOIC
Current - Output
10 mA
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
LT1009IS8#PBFAnalog Devices Inc.2 276LT1009IS8#PBF-ND7,76000 KčSimilar
LT1009IS8#TRPBFAnalog Devices Inc.2 451LT1009IS8#TRPBFCT-ND7,76000 KčSimilar
LT1009S8#PBFAnalog Devices Inc.12 513505-LT1009S8#PBF-ND5,76000 KčSimilar
In-Stock: 1 743
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
122,05000 Kč22,05 Kč
1015,95800 Kč159,58 Kč
2514,39640 Kč359,91 Kč
10012,68910 Kč1 268,91 Kč
25011,87564 Kč2 968,91 Kč
50011,38512 Kč5 692,56 Kč
1 00011,08379 Kč11 083,79 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 50010,55452 Kč26 386,30 Kč
5 00010,29750 Kč51 487,50 Kč
7 50010,16877 Kč76 265,78 Kč
12 50010,02619 Kč125 327,38 Kč
17 5009,94282 Kč173 999,35 Kč
Manufacturers Standard Package
Unit Price without VAT:22,05000 Kč
Unit Price with VAT:26,68050 Kč