Shunt Voltage Reference IC Fixed 2.5V V ±0.4% 10 mA 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LT1009IDR

DigiKey Part Number
296-14613-2-ND - Tape & Reel (TR)
296-14613-1-ND - Cut Tape (CT)
296-14613-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LT1009IDR
Description
IC VREF SHUNT 0.4% 8SOIC
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Shunt Voltage Reference IC Fixed 2.5V V ±0.4% 10 mA 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
LT1009IDR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Tolerance
±0.4%
Manufacturer
Texas Instruments
Temperature Coefficient
35ppm/°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Current - Cathode
400 µA
Part Status
Active
Operating Temperature
-40°C ~ 85°C (TA)
Reference Type
Shunt
Mounting Type
Surface Mount
Output Type
Fixed
Package / Case
8-SOIC (0.154", 3.90mm Width)
Voltage - Output (Min/Fixed)
2.5V
Supplier Device Package
8-SOIC
Current - Output
10 mA
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
LT1009S8#PBFAnalog Devices Inc.12 513505-LT1009S8#PBF-ND142,37000 KčSimilar
In-Stock: 6 739
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
117,64000 Kč17,64 Kč
1012,53600 Kč125,36 Kč
2511,28000 Kč282,00 Kč
1009,89850 Kč989,85 Kč
2509,23828 Kč2 309,57 Kč
5008,84100 Kč4 420,50 Kč
1 0008,51364 Kč8 513,64 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 5008,16806 Kč20 420,15 Kč
5 0007,95988 Kč39 799,40 Kč
7 5007,85558 Kč58 916,85 Kč
12 5007,74006 Kč96 750,75 Kč
17 5007,67257 Kč134 269,98 Kč
25 0007,60763 Kč190 190,75 Kč
Manufacturers Standard Package
Unit Price without VAT:17,64000 Kč
Unit Price with VAT:21,34440 Kč