
OPA4322AIPWR | |
|---|---|
DigiKey Part Number | 296-36702-2-ND - Tape & Reel (TR) 296-36702-1-ND - Cut Tape (CT) 296-36702-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | OPA4322AIPWR |
Description | IC CMOS 4 CIRCUIT 14TSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | CMOS Amplifier 4 Circuit Rail-to-Rail 14-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | OPA4322AIPWR Models |
Category | Voltage - Input Offset 500 µV |
Mfr | Current - Supply 1.6mA (x4 Channels) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output / Channel 65 mA |
Part Status Active | Voltage - Supply Span (Min) 1.8 V |
Amplifier Type | Voltage - Supply Span (Max) 5.5 V |
Number of Circuits 4 | Operating Temperature -40°C ~ 125°C |
Output Type Rail-to-Rail | Mounting Type Surface Mount |
Slew Rate 10V/µs | Package / Case 14-TSSOP (0.173", 4.40mm Width) |
Gain Bandwidth Product 20 MHz | Supplier Device Package 14-TSSOP |
Current - Input Bias 0.2 pA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AD8648ARUZ | Analog Devices Inc. | 89 | 505-AD8648ARUZ-ND | 77,48000 Kč | Similar |
| AD8648ARUZ-REEL | Analog Devices Inc. | 4 002 | AD8648ARUZ-REELCT-ND | 77,48000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 43,89000 Kč | 43,89 Kč |
| 10 | 32,31600 Kč | 323,16 Kč |
| 25 | 29,44760 Kč | 736,19 Kč |
| 100 | 26,28950 Kč | 2 628,95 Kč |
| 250 | 24,78352 Kč | 6 195,88 Kč |
| 500 | 23,93436 Kč | 11 967,18 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 22,51427 Kč | 45 028,54 Kč |
| 4 000 | 22,00822 Kč | 88 032,88 Kč |
| 6 000 | 21,75494 Kč | 130 529,64 Kč |
| Unit Price without VAT: | 43,89000 Kč |
|---|---|
| Unit Price with VAT: | 53,10690 Kč |









