Shunt Voltage Reference IC Fixed 2.5V V ±0.4% 10 mA 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LT1009CD

DigiKey Part Number
296-26132-5-ND
Manufacturer
Manufacturer Product Number
LT1009CD
Description
IC VREF SHUNT 0.4% 8SOIC
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Shunt Voltage Reference IC Fixed 2.5V V ±0.4% 10 mA 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
LT1009CD Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tube
Part Status
Active
Reference Type
Shunt
Output Type
Fixed
Voltage - Output (Min/Fixed)
2.5V
Current - Output
10 mA
Tolerance
±0.4%
Temperature Coefficient
25ppm/°C
Noise - 0.1Hz to 10Hz
-
Noise - 10Hz to 10kHz
-
Voltage - Input
-
Current - Supply
-
Current - Cathode
400 µA
Operating Temperature
0°C ~ 70°C (TA)
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 121
Check for Additional Incoming Stock
All prices are in CZK
Tube
QuantityUnit PriceExt Price
133,81000 Kč33,81 Kč
1024,75700 Kč247,57 Kč
7520,43800 Kč1 532,85 Kč
15019,43433 Kč2 915,15 Kč
30018,60563 Kč5 581,69 Kč
52518,04549 Kč9 473,88 Kč
1 05017,46293 Kč18 336,08 Kč
2 55016,86518 Kč43 006,21 Kč
5 02516,49883 Kč82 906,62 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:33,81000 Kč
Unit Price with VAT:40,91010 Kč