


HMC8500PM5E | |
|---|---|
DigiKey Part Number | 505-HMC8500PM5E-ND |
Manufacturer | |
Manufacturer Product Number | HMC8500PM5E |
Description | IC AMP GPS 10MHZ-2.8GHZ 32LFCSP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | RF Amplifier IC General Purpose 10MHz ~ 2.8GHz 32-LFCSP-CAV (5x5) |
Datasheet | Datasheet |
EDA/CAD Models | HMC8500PM5E Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Strip | |
Part Status | Active | |
Frequency | 10MHz ~ 2.8GHz | |
P1dB | - | |
Gain | 15dB | |
Noise Figure | 4.5dB | |
RF Type | General Purpose | |
Voltage - Supply | 24V ~ 32V | |
Current - Supply | 100mA | |
Test Frequency | 1.3GHz ~ 2.8GHz | |
Mounting Type | Surface Mount | |
Package / Case | 32-LFQFN Exposed Pad, CSP | |
Supplier Device Package | 32-LFCSP-CAV (5x5) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3 417,42000 Kč | 3 417,42 Kč |
| 10 | 3 016,97200 Kč | 30 169,72 Kč |
| 25 | 2 878,58240 Kč | 71 964,56 Kč |
| Unit Price without VAT: | 3 417,42000 Kč |
|---|---|
| Unit Price with VAT: | 4 135,07820 Kč |










