RF Amplifier IC General Purpose 10MHz ~ 2.8GHz 32-LFCSP-CAV (5x5)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
RF Amplifier IC General Purpose 10MHz ~ 2.8GHz 32-LFCSP-CAV (5x5)
Higher Power GaN PAs - running in short pulse widths for radar

HMC8500PM5ETR

DigiKey Part Number
HMC8500PM5ETR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
HMC8500PM5ETR
Description
IC AMP GPS 10MHZ-2.8GHZ 32LFCSP
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
RF Amplifier IC General Purpose 10MHz ~ 2.8GHz 32-LFCSP-CAV (5x5)
Datasheet
 Datasheet
EDA/CAD Models
HMC8500PM5ETR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Frequency
10MHz ~ 2.8GHz
P1dB
-
Gain
15dB
Noise Figure
4.5dB
RF Type
General Purpose
Voltage - Supply
24V ~ 32V
Current - Supply
100mA
Test Frequency
1.3GHz ~ 2.8GHz
Mounting Type
Surface Mount
Package / Case
32-LFQFN Exposed Pad, CSP
Supplier Device Package
32-LFCSP-CAV (5x5)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
5002 522,64722 Kč1 261 323,61 Kč
Manufacturers Standard Package
Unit Price without VAT:2 522,64722 Kč
Unit Price with VAT:3 052,40314 Kč