
HMC452ST89E | |
|---|---|
DigiKey Part Number | 1127-2969-ND |
Manufacturer | |
Manufacturer Product Number | HMC452ST89E |
Description | IC AMP GPS 400MHZ-2.2GHZ SOT89 |
Customer Reference | |
Detailed Description | RF Amplifier IC General Purpose 400MHz ~ 2.2GHz SOT-89 |
Datasheet | Datasheet |
EDA/CAD Models | HMC452ST89E Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Strip | |
Part Status | Last Time Buy | |
Frequency | 400MHz ~ 2.2GHz | |
P1dB | 31.5dBm | |
Gain | 9dB | |
Noise Figure | 6.5dB | |
RF Type | General Purpose | |
Voltage - Supply | 5V | |
Current - Supply | 510mA | |
Test Frequency | 2.1GHz | |
Mounting Type | Surface Mount | |
Package / Case | TO-243AA | |
Supplier Device Package | SOT-89 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 409,88000 Kč | 409,88 Kč |
| 10 | 357,13400 Kč | 3 571,34 Kč |
| 25 | 338,84040 Kč | 8 471,01 Kč |
| Unit Price without VAT: | 409,88000 Kč |
|---|---|
| Unit Price with VAT: | 495,95480 Kč |






