RF Amplifier IC General Purpose 400MHz ~ 2.2GHz SOT-89
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HMC452ST89ETR

DigiKey Part Number
1127-1395-2-ND - Tape & Reel (TR)
1127-1395-1-ND - Cut Tape (CT)
1127-1395-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
HMC452ST89ETR
Description
IC AMP GPS 400MHZ-2.2GHZ SOT89
Customer Reference
Detailed Description
RF Amplifier IC General Purpose 400MHz ~ 2.2GHz SOT-89
Datasheet
 Datasheet
EDA/CAD Models
HMC452ST89ETR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Last Time Buy
Frequency
400MHz ~ 2.2GHz
P1dB
31.5dBm
Gain
9dB
Noise Figure
6.5dB
RF Type
General Purpose
Voltage - Supply
5V
Current - Supply
510mA
Test Frequency
2.1GHz
Mounting Type
Surface Mount
Package / Case
TO-243AA
Supplier Device Package
SOT-89
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 258
Check for Additional Incoming Stock
Last Time Buy Date: 07.05.2026
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1409,88000 Kč409,88 Kč
10357,13400 Kč3 571,34 Kč
25338,84040 Kč8 471,01 Kč
100313,75210 Kč31 375,21 Kč
250300,38732 Kč75 096,83 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500288,15346 Kč144 076,73 Kč
Manufacturers Standard Package
Unit Price without VAT:409,88000 Kč
Unit Price with VAT:495,95480 Kč