RF Directional Coupler Cellular 40MHz ~ 1GHz 20 ± 1dB 8-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SYDC-20-13HP+

DigiKey Part Number
3157-SYDC-20-13HP+TR-ND - Tape & Reel (TR)
3157-SYDC-20-13HP+CT-ND - Cut Tape (CT)
3157-SYDC-20-13HP+DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SYDC-20-13HP+
Description
20 DB BI-DIR COUP, 40 - 1000 MHZ
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
RF Directional Coupler Cellular 40MHz ~ 1GHz 20 ± 1dB 8-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Mini-Circuits
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Coupler Type
Standard
Frequency
40MHz ~ 1GHz
Coupling Factor
20 ± 1dB
Applications
Cellular
Insertion Loss
-
Power - Max
-
Isolation
-
Return Loss
13dB
Package / Case
8-SMD, No Lead
Supplier Device Package
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 217
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
11 048,64000 Kč1 048,64 Kč
10983,21000 Kč9 832,10 Kč
25960,91880 Kč24 022,97 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
200819,17820 Kč163 835,64 Kč
Manufacturers Standard Package
Unit Price without VAT:1 048,64000 Kč
Unit Price with VAT:1 268,85440 Kč