16-QFN
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HMC720LP3E

DigiKey Part Number
505-HMC720LP3E-ND
Manufacturer
Manufacturer Product Number
HMC720LP3E
Description
IC CLK BUFFER 1:2 14GHZ 16QFN
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Clock Fanout Buffer (Distribution) IC 1:2 14 GHz 16-VFQFN Exposed Pad
Datasheet
 Datasheet
EDA/CAD Models
HMC720LP3E Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Strip
Part Status
Active
Type
Fanout Buffer (Distribution)
Number of Circuits
1
Ratio - Input:Output
1:2
Differential - Input:Output
Yes/Yes
Input
CML
Output
CML
Frequency - Max
14 GHz
Voltage - Supply
-3V ~ -3.6V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
16-VFQFN Exposed Pad
Supplier Device Package
16-QFN (3x3)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 262
Check for Additional Incoming Stock
All prices are in CZK
Strip
QuantityUnit PriceExt Price
12 114,89000 Kč2 114,89 Kč
101 819,77300 Kč18 197,73 Kč
Manufacturers Standard Package
Unit Price without VAT:2 114,89000 Kč
Unit Price with VAT:2 559,01690 Kč