
HMC720LP3ETR | |
|---|---|
DigiKey Part Number | 1127-1230-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | HMC720LP3ETR |
Description | IC CLK BUFFER 1:2 14GHZ 16QFN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Clock Fanout Buffer (Distribution) IC 1:2 14 GHz 16-VFQFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | HMC720LP3ETR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Fanout Buffer (Distribution) | |
Number of Circuits | 1 | |
Ratio - Input:Output | 1:2 | |
Differential - Input:Output | Yes/Yes | |
Input | CML | |
Output | CML | |
Frequency - Max | 14 GHz | |
Voltage - Supply | -3V ~ -3.6V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-VFQFN Exposed Pad | |
Supplier Device Package | 16-QFN (3x3) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 1 800,75350 Kč | 900 376,75 Kč |
| Unit Price without VAT: | 1 800,75350 Kč |
|---|---|
| Unit Price with VAT: | 2 178,91174 Kč |


