
HMC856LC5 | |
|---|---|
DigiKey Part Number | 1127-3036-ND |
Manufacturer | |
Manufacturer Product Number | HMC856LC5 |
Description | IC DELAY LINE 100PS 32-TFCQFN |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Delay Line IC Programmable Tap 100ps 32-TFCQFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | HMC856LC5 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Strip | |
Part Status | Active | |
Function | Programmable | |
Delay to 1st Tap | - | |
Tap Increment | 3 ps | |
Available Total Delays | 100ps | |
Number of Independent Delays | 1 | |
Voltage - Supply | -2.9V ~ -3.7V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 32-TFCQFN Exposed Pad | |
Supplier Device Package | 32-CLCC (5x5) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6 853,12000 Kč | 6 853,12 Kč |
| 10 | 5 917,13100 Kč | 59 171,31 Kč |
| 25 | 5 683,55400 Kč | 142 088,85 Kč |
| Unit Price without VAT: | 6 853,12000 Kč |
|---|---|
| Unit Price with VAT: | 8 292,27520 Kč |



