
NB6L295MMNTXG | |
|---|---|
DigiKey Part Number | 488-NB6L295MMNTXGTR-ND - Tape & Reel (TR) 488-NB6L295MMNTXGCT-ND - Cut Tape (CT) 488-NB6L295MMNTXGDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NB6L295MMNTXG |
Description | IC DLY LN 512 TAP PROG 24-VFQFN |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | Delay Line IC Multiple, Programmable 512 Tap 3.2ns ~ 8.5ns, 6.2ns ~ 16.6ns 24-VFQFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | NB6L295MMNTXG Models |
Category | Available Total Delays 3.2ns ~ 8.5ns, 6.2ns ~ 16.6ns |
Manufacturer onsemi | Number of Independent Delays 2 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply 2.375V ~ 3.6V |
Part Status Active | Operating Temperature -40°C ~ 85°C |
Number of Taps/Steps 512 | Mounting Type Surface Mount |
Function Multiple, Programmable | Package / Case 24-VFQFN Exposed Pad |
Delay to 1st Tap 3.2ns, 6.2ns | Supplier Device Package 24-QFN (4x4) |
Tap Increment 11 ps | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| NB6L295MMNG | onsemi | 263 | NB6L295MMNGOS-ND | 647,37000 Kč | Parametric Equivalent |
| NB6L295MNG | onsemi | 511 | NB6L295MNGOS-ND | 574,30000 Kč | Parametric Equivalent |
| NB6L295MNTXG | onsemi | 2 821 | NB6L295MNTXGOSCT-ND | 604,53000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 464,90000 Kč | 464,90 Kč |
| 10 | 371,60200 Kč | 3 716,02 Kč |
| 25 | 348,30640 Kč | 8 707,66 Kč |
| 100 | 322,70570 Kč | 32 270,57 Kč |
| 250 | 321,26940 Kč | 80 317,35 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 275,83393 Kč | 827 501,79 Kč |
| Unit Price without VAT: | 464,90000 Kč |
|---|---|
| Unit Price with VAT: | 562,52900 Kč |





