
NB6L295MNG | |
|---|---|
DigiKey Part Number | NB6L295MNGOS-ND |
Manufacturer | |
Manufacturer Product Number | NB6L295MNG |
Description | IC DLY LN 512 TAP PROG 24-VFQFN |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | Delay Line IC Multiple, Programmable 512 Tap 3.2ns ~ 8.5ns, 6.2ns ~ 16.6ns 24-VFQFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | NB6L295MNG Models |
Category | Available Total Delays 3.2ns ~ 8.5ns, 6.2ns ~ 16.6ns |
Manufacturer onsemi | Number of Independent Delays 2 |
Packaging Tube | Voltage - Supply 2.375V ~ 3.6V |
Part Status Active | Operating Temperature -40°C ~ 85°C |
Number of Taps/Steps 512 | Mounting Type Surface Mount |
Function Multiple, Programmable | Package / Case 24-VFQFN Exposed Pad |
Delay to 1st Tap 3.2ns, 6.2ns | Supplier Device Package 24-QFN (4x4) |
Tap Increment 11 ps | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 574,30000 Kč | 574,30 Kč |
| 10 | 462,96400 Kč | 4 629,64 Kč |
| 92 | 406,06935 Kč | 37 358,38 Kč |
| 184 | 394,43261 Kč | 72 575,60 Kč |
| 276 | 388,60449 Kč | 107 254,84 Kč |
| 552 | 380,05924 Kč | 209 792,70 Kč |
| Unit Price without VAT: | 574,30000 Kč |
|---|---|
| Unit Price with VAT: | 694,90300 Kč |






