


MC100EPT21DTG | |
|---|---|
DigiKey Part Number | MC100EPT21DTGOS-ND |
Manufacturer | |
Manufacturer Product Number | MC100EPT21DTG |
Description | IC XLTR MS UNIDIR 8-TSSOP |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | Mixed Signal Translator Unidirectional 1 Circuit 1 Channel 8-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | MC100EPT21DTG Models |
Category | Input Signal CML, LVDS, LVPECL |
Manufacturer onsemi | Output Signal LVTTL, LVCMOS |
Series | Output Type Non-Inverted |
Packaging Tube | Operating Temperature -40°C ~ 85°C (TA) |
Part Status Active | Mounting Type Surface Mount |
Translator Type Mixed Signal | Package / Case 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) |
Channel Type Unidirectional | Supplier Device Package 8-TSSOP |
Number of Circuits 1 | Base Product Number |
Channels per Circuit 1 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SY100EPT21LKG | Microchip Technology | 2 380 | 576-2001-5-ND | 46,41000 Kč | Direct |
| SN65EPT21DGK | Rochester Electronics, LLC | 7 600 | 2156-SN65EPT21DGK-ND | 135,02000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 214,39000 Kč | 214,39 Kč |
| 10 | 167,35400 Kč | 1 673,54 Kč |
| 25 | 155,60360 Kč | 3 890,09 Kč |
| 100 | 142,69190 Kč | 14 269,19 Kč |
| 300 | 135,48890 Kč | 40 646,67 Kč |
| 500 | 132,82578 Kč | 66 412,89 Kč |
| 1 000 | 129,77226 Kč | 129 772,26 Kč |
| Unit Price without VAT: | 214,39000 Kč |
|---|---|
| Unit Price with VAT: | 259,41190 Kč |











