
SY100EPT21LKG | |
|---|---|
DigiKey Part Number | 576-2001-5-ND |
Manufacturer | |
Manufacturer Product Number | SY100EPT21LKG |
Description | IC XLTR MS UNIDIR 8-MSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Mixed Signal Translator Unidirectional 1 Circuit 1 Channel 8-MSOP |
Datasheet | Datasheet |
EDA/CAD Models | SY100EPT21LKG Models |
Category | Input Signal LVPECL |
Manufacturer Microchip Technology | Output Signal LVTTL |
Series | Output Type Non-Inverted |
Packaging Tube | Operating Temperature -40°C ~ 85°C (TA) |
Part Status Active | Mounting Type Surface Mount |
Translator Type Mixed Signal | Package / Case 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) |
Channel Type Unidirectional | Supplier Device Package 8-MSOP |
Number of Circuits 1 | Base Product Number |
Channels per Circuit 1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 46,41000 Kč | 46,41 Kč |
| 25 | 38,63640 Kč | 965,91 Kč |
| 100 | 37,27150 Kč | 3 727,15 Kč |
| Unit Price without VAT: | 46,41000 Kč |
|---|---|
| Unit Price with VAT: | 56,15610 Kč |

