


MC100EPT20DTG | |
|---|---|
DigiKey Part Number | MC100EPT20DTGOS-ND |
Manufacturer | |
Manufacturer Product Number | MC100EPT20DTG |
Description | IC XLTR MS UNIDIR 8-TSSOP |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Mixed Signal Translator Unidirectional 1 Circuit 1 Channel 8-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | MC100EPT20DTG Models |
Category | Input Signal LVCMOS, LVTTL |
Manufacturer onsemi | Output Signal LVPECL |
Series | Output Type Differential |
Packaging Tube | Operating Temperature -40°C ~ 85°C (TA) |
Part Status Active | Mounting Type Surface Mount |
Translator Type Mixed Signal | Package / Case 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) |
Channel Type Unidirectional | Supplier Device Package 8-TSSOP |
Number of Circuits 1 | Base Product Number |
Channels per Circuit 1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 257,86000 Kč | 257,86 Kč |
| 10 | 202,58900 Kč | 2 025,89 Kč |
| 25 | 188,76360 Kč | 4 719,09 Kč |
| 100 | 173,56740 Kč | 17 356,74 Kč |
| 300 | 165,09397 Kč | 49 528,19 Kč |
| 500 | 161,96094 Kč | 80 980,47 Kč |
| 1 000 | 158,36797 Kč | 158 367,97 Kč |
| Unit Price without VAT: | 257,86000 Kč |
|---|---|
| Unit Price with VAT: | 312,01060 Kč |



