
ADCMP580BCPZ-RL7 | |
|---|---|
DigiKey Part Number | 505-ADCMP580BCPZ-RL7TR-ND - Tape & Reel (TR) 505-ADCMP580BCPZ-RL7CT-ND - Cut Tape (CT) 505-ADCMP580BCPZ-RL7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADCMP580BCPZ-RL7 |
Description | IC COMPARATOR 1 W/LATCH 16LFCSP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Comparator with Latch CML, Complementary 16-LFCSP (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | ADCMP580BCPZ-RL7 Models |
Category | Current - Output (Typ) 44mA @ 5V |
Manufacturer Analog Devices Inc. | Current - Quiescent (Max) 8mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | CMRR, PSRR (Typ) 60dB CMRR, 75dB PSRR |
Part Status Active | Propagation Delay (Max) 0.18ns |
Type with Latch | Hysteresis 1mV |
Number of Elements 1 | Operating Temperature -40°C ~ 125°C |
Output Type CML, Complementary | Package / Case 16-WFQFN Exposed Pad, CSP |
Voltage - Supply, Single/Dual (±) ±4.5V ~ 5.5V | Mounting Type Surface Mount |
Voltage - Input Offset (Max) 10mV @ ±5V | Supplier Device Package 16-LFCSP (3x3) |
Current - Input Bias (Max) 30µA @ ±5V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ADCMP580BCPZ-WP | Analog Devices Inc. | 3 | ADCMP580BCPZ-WP-ND | 595,92000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 595,92000 Kč | 595,92 Kč |
| 10 | 480,37100 Kč | 4 803,71 Kč |
| 25 | 451,54080 Kč | 11 288,52 Kč |
| 100 | 430,17970 Kč | 43 017,97 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 500 | 384,37259 Kč | 576 558,89 Kč |
| Unit Price without VAT: | 595,92000 Kč |
|---|---|
| Unit Price with VAT: | 721,06320 Kč |







