
ADCMP580BCPZ-WP | |
|---|---|
DigiKey Part Number | ADCMP580BCPZ-WP-ND |
Manufacturer | |
Manufacturer Product Number | ADCMP580BCPZ-WP |
Description | IC COMPARATOR 1 W/LATCH 16LFCSP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Comparator with Latch CML, Complementary 16-LFCSP (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | ADCMP580BCPZ-WP Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Type | with Latch | |
Number of Elements | 1 | |
Output Type | CML, Complementary | |
Voltage - Supply, Single/Dual (±) | ±4.5V ~ 5.5V | |
Voltage - Input Offset (Max) | 10mV @ ±5V | |
Current - Input Bias (Max) | 30µA @ ±5V | |
Current - Output (Typ) | 44mA @ 5V | |
Current - Quiescent (Max) | 8mA | |
CMRR, PSRR (Typ) | 60dB CMRR, 75dB PSRR | |
Propagation Delay (Max) | 0.18ns | |
Hysteresis | 1mV | |
Operating Temperature | -40°C ~ 125°C | |
Package / Case | 16-WFQFN Exposed Pad, CSP | |
Mounting Type | Surface Mount | |
Supplier Device Package | 16-LFCSP (3x3) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 595,92000 Kč | 595,92 Kč |
| 10 | 480,37100 Kč | 4 803,71 Kč |
| 50 | 434,14620 Kč | 21 707,31 Kč |
| 100 | 419,83610 Kč | 41 983,61 Kč |
| 250 | 404,72636 Kč | 101 181,59 Kč |
| 500 | 395,61912 Kč | 197 809,56 Kč |
| Unit Price without VAT: | 595,92000 Kč |
|---|---|
| Unit Price with VAT: | 721,06320 Kč |


