
NB6L295MNTXG | |
|---|---|
DigiKey Part Number | NB6L295MNTXGOSTR-ND - Tape & Reel (TR) NB6L295MNTXGOSCT-ND - Cut Tape (CT) NB6L295MNTXGOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NB6L295MNTXG |
Description | IC DLY LN 512 TAP PROG 24-VFQFN |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | Delay Line IC Multiple, Programmable 512 Tap 3.2ns ~ 8.5ns, 6.2ns ~ 16.6ns 24-VFQFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | NB6L295MNTXG Models |
Category | Available Total Delays 3.2ns ~ 8.5ns, 6.2ns ~ 16.6ns |
Manufacturer onsemi | Number of Independent Delays 2 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply 2.375V ~ 3.6V |
Part Status Active | Operating Temperature -45°C ~ 85°C |
Number of Taps/Steps 512 | Mounting Type Surface Mount |
Function Multiple, Programmable | Package / Case 24-VFQFN Exposed Pad |
Delay to 1st Tap 3.2ns, 6.2ns | Supplier Device Package 24-QFN (4x4) |
Tap Increment 11 ps | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 604,53000 Kč | 604,53 Kč |
| 10 | 487,28000 Kč | 4 872,80 Kč |
| 25 | 458,00000 Kč | 11 450,00 Kč |
| 100 | 427,92450 Kč | 42 792,45 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 365,93411 Kč | 1 097 802,33 Kč |
| Unit Price without VAT: | 604,53000 Kč |
|---|---|
| Unit Price with VAT: | 731,48130 Kč |


