16 CSMT
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HMC850LC3

DigiKey Part Number
1127-1233-ND
Manufacturer
Manufacturer Product Number
HMC850LC3
Description
IC CLOCK BUFFER 1:2 16SMT
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Clock Fanout Buffer (Distribution) IC 1:2 20 GHz 16-VFCQFN Exposed Pad
Datasheet
 Datasheet
EDA/CAD Models
HMC850LC3 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Strip
Part Status
Active
Type
Fanout Buffer (Distribution)
Number of Circuits
1
Ratio - Input:Output
1:2
Differential - Input:Output
Yes/Yes
Input
CML
Output
CML
Frequency - Max
20 GHz
Voltage - Supply
-3V ~ -3.6V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
16-VFCQFN Exposed Pad
Supplier Device Package
16-CSMT (3x3)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 62
Check for Additional Incoming Stock
All prices are in CZK
Strip
QuantityUnit PriceExt Price
14 366,61000 Kč4 366,61 Kč
104 296,83100 Kč42 968,31 Kč
Manufacturers Standard Package
Unit Price without VAT:4 366,61000 Kč
Unit Price with VAT:5 283,59810 Kč