
HMC344ALP3E | |
|---|---|
DigiKey Part Number | 1127-2880-ND |
Manufacturer | |
Manufacturer Product Number | HMC344ALP3E |
Description | IC RF SWITCH SP4T 8GHZ 16QFN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | RF Switch IC VSAT SP4T 8 GHz 50Ohm 16-QFN (3x3) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Strip | |
Part Status | Active | |
RF Type | VSAT | |
Topology | Absorptive | |
Circuit | SP4T | |
Frequency Range | 0Hz ~ 8GHz | |
Isolation | 35dB | |
Insertion Loss | 1.9dB | |
Test Frequency | 4GHz | |
P1dB | - | |
IIP3 | 40dBm | |
Features | - | |
Impedance | 50Ohm | |
Voltage - Supply | - | |
Operating Temperature | -55°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-VFQFN Exposed Pad | |
Supplier Device Package | 16-QFN (3x3) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 903,54000 Kč | 903,54 Kč |
| 10 | 790,97400 Kč | 7 909,74 Kč |
| 25 | 751,97200 Kč | 18 799,30 Kč |
| 100 | 698,51950 Kč | 69 851,95 Kč |
| 250 | 666,56556 Kč | 166 641,39 Kč |
| Unit Price without VAT: | 903,54000 Kč |
|---|---|
| Unit Price with VAT: | 1 093,28340 Kč |




