
HMC345ALP3ETR | |
|---|---|
DigiKey Part Number | 1127-1849-2-ND - Tape & Reel (TR) 1127-1849-1-ND - Cut Tape (CT) 1127-1849-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HMC345ALP3ETR |
Description | IC RF SWITCH SP4T 8GHZ 16QFN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | RF Switch IC General Purpose SP4T 50Ohm 16-QFN (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | HMC345ALP3ETR Models |
Category | P1dB 28dBm |
Manufacturer Analog Devices Inc. | IIP3 43dBm |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Impedance 50Ohm |
Part Status Active | Voltage - Supply 5V |
RF Type General Purpose | Operating Temperature -40°C ~ 85°C |
Circuit SP4T | Mounting Type Surface Mount |
Frequency Range 0Hz ~ 8GHz | Package / Case 16-VFQFN Exposed Pad |
Isolation 33dB | Supplier Device Package 16-QFN (3x3) |
Insertion Loss 2.4dB | Base Product Number |
Test Frequency 8GHz |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 829,84000 Kč | 829,84 Kč |
| 10 | 676,09400 Kč | 6 760,94 Kč |
| 25 | 637,69240 Kč | 15 942,31 Kč |
| 100 | 623,26260 Kč | 62 326,26 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 563,24616 Kč | 281 623,08 Kč |
| Unit Price without VAT: | 829,84000 Kč |
|---|---|
| Unit Price with VAT: | 1 004,10640 Kč |


