
HMC939ALP4E | |
|---|---|
DigiKey Part Number | 1127-3379-ND |
Manufacturer | |
Manufacturer Product Number | HMC939ALP4E |
Description | RF ATTENUATOR 31DB 24VFQFN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | RF Attenuators 31dB 100 MHz ~ 40 GHz 24-VFQFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | HMC939ALP4E Models |
Category | Attenuation Value 31dB |
Manufacturer Analog Devices Inc. | Frequency Range 100 MHz ~ 40 GHz |
Packaging Strip | Package / Case 24-VFQFN Exposed Pad |
Part Status Active | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3 208,07000 Kč | 3 208,07 Kč |
| 10 | 2 830,67700 Kč | 28 306,77 Kč |
| 25 | 2 700,20840 Kč | 67 505,21 Kč |
| Unit Price without VAT: | 3 208,07000 Kč |
|---|---|
| Unit Price with VAT: | 3 881,76470 Kč |






