RF Attenuators 1dB ~ 31dB 100 MHz ~ 33 GHz 453mW 24-VFQFN Exposed Pad
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HMC939ATCPZ-EP-PT

DigiKey Part Number
1127-3696-ND
Manufacturer
Manufacturer Product Number
HMC939ATCPZ-EP-PT
Description
RF ATTENUATOR 1DB-31DB 24VFQFN
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
RF Attenuators 1dB ~ 31dB 100 MHz ~ 33 GHz 453mW 24-VFQFN Exposed Pad
Datasheet
 Datasheet
EDA/CAD Models
HMC939ATCPZ-EP-PT Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Frequency Range
100 MHz ~ 33 GHz
Manufacturer
Analog Devices Inc.
Power (Watts)
453mW
Packaging
Strip
Package / Case
24-VFQFN Exposed Pad
Part Status
Active
Base Product Number
Attenuation Value
1dB ~ 31dB
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1
Check for Additional Incoming Stock
All prices are in CZK
Strip
QuantityUnit PriceExt Price
15 354,07000 Kč5 354,07 Kč
104 740,61300 Kč47 406,13 Kč
254 528,73120 Kč113 218,28 Kč
Manufacturers Standard Package
Unit Price without VAT:5 354,07000 Kč
Unit Price with VAT:6 478,42470 Kč