
EV1HMC344ALP3 | |
|---|---|
DigiKey Part Number | 1127-3264-ND |
Manufacturer | |
Manufacturer Product Number | EV1HMC344ALP3 |
Description | EVAL BOARD FOR HMC344 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | HMC344ALP3E - Switch (SP4T) 0Hz ~ 8GHz Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Switch, SP4T | |
Frequency | 0Hz ~ 8GHz | |
Contents | Board(s) | |
Antenna Type | - | |
Utilized IC / Part | HMC344ALP3E | |
Note | - | |
RF Type | - | |
RF Frequency | 0Hz ~ 8GHz | |
Function | Switch (SP4T) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6 060,86000 Kč | 6 060,86 Kč |
| Unit Price without VAT: | 6 060,86000 Kč |
|---|---|
| Unit Price with VAT: | 7 333,64060 Kč |


