RF Switch IC General Purpose SP4T 50Ohm 16-QFN (3x3)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HMC344ALP3ETR

DigiKey Part Number
1127-1848-2-ND - Tape & Reel (TR)
1127-1848-1-ND - Cut Tape (CT)
1127-1848-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
HMC344ALP3ETR
Description
IC RF SWITCH SP4T 8GHZ 16QFN
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
RF Switch IC General Purpose SP4T 50Ohm 16-QFN (3x3)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
RF Type
General Purpose
Topology
-
Circuit
SP4T
Frequency Range
0Hz ~ 8GHz
Isolation
32dB
Insertion Loss
2.1dB
Test Frequency
8GHz
P1dB
28dBm
IIP3
44dBm
Features
-
Impedance
50Ohm
Voltage - Supply
-4.2V ~ -5V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
16-VFQFN Exposed Pad
Supplier Device Package
16-QFN (3x3)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 38
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1926,64000 Kč926,64 Kč
10757,92300 Kč7 579,23 Kč
25717,71160 Kč17 942,79 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500634,09970 Kč317 049,85 Kč
Manufacturers Standard Package
Unit Price without VAT:926,64000 Kč
Unit Price with VAT:1 121,23440 Kč