MFR Recommended

HMC313ETR | |
|---|---|
DigiKey Part Number | 1127-1328-2-ND - Tape & Reel (TR) 1127-1328-1-ND - Cut Tape (CT) 1127-1328-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HMC313ETR |
Description | IC AMP HIPERLAN 0HZ-6GHZ SOT23-6 |
Customer Reference | |
Detailed Description | RF Amplifier IC HiperLAN, UNII 0Hz ~ 6GHz SOT-23-6 |
Datasheet | Datasheet |
EDA/CAD Models | HMC313ETR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Last Time Buy | |
Frequency | 0Hz ~ 6GHz | |
P1dB | 14dBm | |
Gain | 17dB | |
Noise Figure | 6.5dB | |
RF Type | HiperLAN, UNII | |
Voltage - Supply | 5V | |
Current - Supply | 50mA | |
Test Frequency | 0Hz ~ 6GHz | |
Mounting Type | Surface Mount | |
Package / Case | SOT-23-6 | |
Supplier Device Package | SOT-23-6 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 76,22000 Kč | 76,22 Kč |
| 10 | 65,78700 Kč | 657,87 Kč |
| 25 | 62,17920 Kč | 1 554,48 Kč |
| 100 | 57,21540 Kč | 5 721,54 Kč |
| 250 | 54,23952 Kč | 13 559,88 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 51,11544 Kč | 25 557,72 Kč |
| 1 000 | 49,17354 Kč | 49 173,54 Kč |
| 1 500 | 48,09004 Kč | 72 135,06 Kč |
| 2 500 | 46,77775 Kč | 116 944,38 Kč |
| 3 500 | 45,94434 Kč | 160 805,19 Kč |
| Unit Price without VAT: | 76,22000 Kč |
|---|---|
| Unit Price with VAT: | 92,22620 Kč |










