RF Amplifier IC HiperLAN, UNII 0Hz ~ 6GHz SOT-23-6
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HMC313E

DigiKey Part Number
1127-2932-ND
Manufacturer
Manufacturer Product Number
HMC313E
Description
IC AMP HIPERLAN 0HZ-6GHZ SOT23-6
Customer Reference
Detailed Description
RF Amplifier IC HiperLAN, UNII 0Hz ~ 6GHz SOT-23-6
Datasheet
 Datasheet
EDA/CAD Models
HMC313E Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Strip
Part Status
Last Time Buy
Frequency
0Hz ~ 6GHz
P1dB
14dBm
Gain
17dB
Noise Figure
6.5dB
RF Type
HiperLAN, UNII
Voltage - Supply
5V
Current - Supply
50mA
Test Frequency
0Hz ~ 6GHz
Mounting Type
Surface Mount
Package / Case
SOT-23-6
Supplier Device Package
SOT-23-6
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 352
Check for Additional Incoming Stock
Last Time Buy Date: 07.05.2026
All prices are in CZK
Strip
QuantityUnit PriceExt Price
174,75000 Kč74,75 Kč
1064,50600 Kč645,06 Kč
2560,96120 Kč1 524,03 Kč
10056,09410 Kč5 609,41 Kč
25053,17616 Kč13 294,04 Kč
50051,11544 Kč25 557,72 Kč
1 00049,17354 Kč49 173,54 Kč
Manufacturers Standard Package
Unit Price without VAT:74,75000 Kč
Unit Price with VAT:90,44750 Kč