
HMC311ST89E | |
|---|---|
DigiKey Part Number | 1127-2931-ND |
Manufacturer | |
Manufacturer Product Number | HMC311ST89E |
Description | IC RF AMP GPS 0HZ-6GHZ SOT89 |
Customer Reference | |
Detailed Description | RF Amplifier IC General Purpose 0Hz ~ 6GHz SOT-89 |
Datasheet | Datasheet |
EDA/CAD Models | HMC311ST89E Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Strip | |
Part Status | Last Time Buy | |
Frequency | 0Hz ~ 6GHz | |
P1dB | 13dBm | |
Gain | 14.5dB | |
Noise Figure | 5dB | |
RF Type | General Purpose | |
Voltage - Supply | 5V | |
Current - Supply | 74mA | |
Test Frequency | - | |
Mounting Type | Surface Mount | |
Package / Case | TO-243AA | |
Supplier Device Package | SOT-89 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 201,79000 Kč | 201,79 Kč |
| 10 | 157,19100 Kč | 1 571,91 Kč |
| 25 | 146,04520 Kč | 3 651,13 Kč |
| 100 | 133,80350 Kč | 13 380,35 Kč |
| 250 | 127,96852 Kč | 31 992,13 Kč |
| 500 | 124,45136 Kč | 62 225,68 Kč |
| 1 000 | 121,55637 Kč | 121 556,37 Kč |
| Unit Price without VAT: | 201,79000 Kč |
|---|---|
| Unit Price with VAT: | 244,16590 Kč |





