RF Amplifier IC General Purpose 0Hz ~ 6GHz 16-QFN (3x3)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HMC311LP3E

DigiKey Part Number
1127-2929-ND
Manufacturer
Manufacturer Product Number
HMC311LP3E
Description
IC RF AMP GPS 0HZ-6GHZ 16QFN
Customer Reference
Detailed Description
RF Amplifier IC General Purpose 0Hz ~ 6GHz 16-QFN (3x3)
Datasheet
 Datasheet
EDA/CAD Models
HMC311LP3E Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Strip
Part Status
Last Time Buy
Frequency
0Hz ~ 6GHz
P1dB
13dBm
Gain
14dB
Noise Figure
4.5dB
RF Type
General Purpose
Voltage - Supply
5V
Current - Supply
74mA
Test Frequency
-
Mounting Type
Surface Mount
Package / Case
16-VFQFN Exposed Pad
Supplier Device Package
16-QFN (3x3)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Last Time Buy
Request Stock Notification
Last Time Buy Date: 07.05.2026
All prices are in CZK
Strip
QuantityUnit PriceExt Price
1279,90000 Kč279,90 Kč
10220,41600 Kč2 204,16 Kč
82191,20988 Kč15 679,21 Kč
164184,79646 Kč30 306,62 Kč
328179,51881 Kč58 882,17 Kč
574175,94605 Kč100 993,03 Kč
1 066172,59746 Kč183 988,89 Kč
Manufacturers Standard Package
Unit Price without VAT:279,90000 Kč
Unit Price with VAT:338,67900 Kč